- Home ›
- All Products›
- 2-192033-6
2-192033-6
TE Connectivity / AMP Brand
TORS.FORMED BAND,(F) SIV.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TORS.FORMED BAND,(F) SIV.
Product Highlights:
- Preformed
- Form Type = Torsional
- Band Length = 17.50 mm
- Pin Diameter = 25.40 mm
- Female
Search Keywords: 21920336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-192033-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Socket
-
Contact Current Rating (Max):775 A
-
Number of Positions:1
-
Circuit Application:Power
-
Sealable:No
-
Operating Temperature Range:-196 – 200 °C, -320 – 392 °F
-
Primary Product Material:Beryllium Copper
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$81.28
500
$41.52
750
$28.26
1,000 +
$27.70
Click for Quote
Log in
to unlock special pricing