- Home ›
- All Products›
- 2-1904070-2
2-1904070-2
TE Connectivity / AMP Brand
V23720A0001A001-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
V23720A0001A001-EV-CBOX
Search Keywords: 219040702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1904070-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Environmental Category of Protection:RTI
-
Relay Type:EVC 250 Main Contactor
-
Rated Coil Voltage:12 VDC
-
Coil Resistance:4 Ω
-
Contact Limiting Making Current:250 A
-
Contact Arrangement:1 form x (NO, DM)
-
Mounting Brackets:Without
-
Insulation Initial Dielectric Between Contacts & Coil:2800 Vrms
-
Insulation Initial Dielectric Between Open Contacts:2800 Vrms
-
Rated Voltage:450 VDC
-
Contact Switching Voltage (Max):500 VDC
-
Coil Suppress:External PWM Required
-
Contact Current Class:201 – 500 A
-
Contact Limiting Breaking Current:2000 A
-
Height Class (Mechanical):40 – 50 mm
-
Environmental Ambient Temperature Class:-40 – 85 °C
-
Mounting Type:Screw
-
Coil Magnetic System:Monostable, DC
-
Coil Power Rating Economized (Min):1000 mW
-
Insulation Initial Dielectric Between Coil & Contact Class:1000 – 1500 V
-
Contact Base Material:Silver Alloy
-
Product Width:3.795 in, 96.4 mm
-
Product Height:1.96 in, 49.8 mm
-
Product Weight:560 g, 19.7 oz
-
Product Length:3.37 in, 85.5 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$171.80
9
$117.47
14
$89.68
18 +
$87.88
Click for Quote
Log in
to unlock special pricing