- Home ›
- All Products›
- 2-1904070-1
2-1904070-1
TE Connectivity / AMP Brand
V23717A0002A200-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23717A0002A200-EV-CBOX
Search Keywords: 219040701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1904070-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting Type:Screw
-
Environmental Category of Protection:RTI
-
Contact Switching Voltage (Max):500 VDC
-
Rated Voltage:450 VDC
-
Contact Base Material:Silver Alloy
-
Insulation Initial Dielectric Between Coil & Contact Class:2001 – 4000 V
-
Coil Magnetic System:Monostable, DC
-
Relay Type:EVC 175 Main Contactor
-
Coil Suppress:Internal Coil Switch
-
Environmental Ambient Temperature Class:-40 – 85 °C
-
Coil Power Rating Economized (Min):480 mW
-
Insulation Initial Dielectric Between Open Contacts:2800 Vrms
-
Insulation Initial Dielectric Between Contacts & Coil:2800 Vrms
-
Coil Resistance:3 – 33 Ω
-
Rated Coil Voltage:12 VDC
-
Height Class (Mechanical):30 – 40 mm
-
Contact Current Class:101 – 200 A
-
Contact Limiting Breaking Current:1500 A
-
Mounting Brackets:Without
-
Contact Arrangement:1 form x (NO, DM)
-
Product Height:1.35 in, 34.2 mm
-
Product Weight:295 g, 10.4 oz
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Length:2.7 in, 68.6 mm
-
Product Width:3.17 in, 80.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
9
$263.94
18
$139.73
27
$98.33
36 +
$96.37
Click for Quote
Log in
to unlock special pricing