Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1904025-5

Automotive Relay - SPDT (1 Form C) - 24VDC Coil - 50A Rating - 24VDC Switching - With Resistor - Plug In, Quick Connect 0.250" ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
Automotive Relay - SPDT (1 Form C) - 24VDC Coil - 50A Rating - 24VDC Switching - With Resistor - Plug In, Quick Connect 0.250" (6.3mm) - Socketable.
Search Keywords: 219040255
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1904025-5
Unit of Measure: Per Each
RoHS: Yes
COO: PT
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Form: SPDT (1 Form C)
Coil Resistance: 255 Ohm
Coil Suppression: 1400 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1904025-5 discontinued?
Yes, 2-1904025-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-1904025-5?
The recommended replacement for 2-1904025-5 is V23234A0004X053-EV-100 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is 2-1904025-5 RoHS compliant?
Yes, 2-1904025-5 is RoHS compliant.
What is the lead time for 2-1904025-5?
The standard lead time for 2-1904025-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 575
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.60
5
$20.21
10
$19.28
25
$18.70
50
$12.47
100
$9.08
250 +
$8.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!