- Home ›
- All Products›
- 2-1904015-1
2-1904015-1
TE Connectivity / AMP Brand
V23234C0004X018-EV-100
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23234C0004X018-EV-100
Search Keywords: 219040151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1904015-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Coil Magnetic System:Monostable, DC
-
Relay Type:Power Relay B
-
Height Class (Mechanical):15 – 16 mm
-
Current Rating (85°C):20 A
-
Length Class (Mechanical):20 – 25 mm
-
Contact Limiting Continuous Current:50 A
-
Coil Power Rating (DC):2300 mW
-
Rated Voltage:24 VDC
-
Mounting Brackets:Without
-
Mini Relay Contact Current Class:30 – 50 A
-
Insulation Initial Dielectric Between Contacts and Coil:500 Vrms
-
Terminal Type:Plug-In, Quick Connect
-
Contact Limiting Breaking Current:20 A
-
Environmental Category of Protection:RTI
-
Rated Coil Voltage:24 VDC
-
Contact Limiting Making Current:120 A
-
Width Class (Mechanical):25 – 30 mm
-
Coil Suppression:Rp 1400Ω
-
Mini Relay Contact Arrangement:1 Form A (NO)
-
Insulation Initial Dielectric Between Open Contacts:500 Vrms
-
Mini Relay Coil Resistance:255 Ω
-
Contact Limiting Short-Time Current:210 A
-
Insulation Initial Dielectric Between Coil/Contact Class:0 – 500 V
-
Mini Relay Mounting Type:Plug-In
-
Contact Base Material:Silver Alloy
-
Contact Switching Load (Min):1000mA @ 5VDC
-
Environmental Ambient Temperature Class:105 – 125°C
-
Width:1.122 in, 28.5 mm
-
Weight:35 g, 1.2 oz
-
Environmental Ambient Temperature (Max):125 °C, 257 °F
-
Height:.63 in, 16 mm
-
Length:.866 in, 22 mm
-
Coil Power Rating Class:<1.5W W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$8.60
100
$6.45
150
$6.02
200 +
$5.90
Click for Quote
Log in
to unlock special pricing