- Home ›
- All Products›
- 2-1903389-3
TE Connectivity / AMP Brand
2-1903389-3
GIC 2.5 W PLUG HSG 3P BLUE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1903389-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Halogen Free: | No |
| Connector System: | Wire-to-Wire |
| UL Flammability Rating: | UL 94V-0 |
| Contact Layout: | Inline |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector & Housing Type: | Plug |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Number of Positions: | 3 |
| Housing Material: | PBT GF |
| Number of Rows: | 1 |
| Packaging Quantity: | 1000 |
| Housing Color: | Blue |
| Agency/Standard: | UL |
| Contact Type: | Socket |
| Circuit Application: | Signal |
| Number of Cavities: | 3 |
| Sealable: | No |
| Circuit Identification Feature: | Without |
| Packaging Method: | Bag |
| Centerline (Pitch): | .098 in, 2.5 mm |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Operating Voltage: | 250 VAC, 250 VDC |
| Connector & Contact Terminates To: | Wire & Cable |
| Product Width: | .378 in, 9.6 mm |
| Product Length: | .441 in, 11.2 mm |
| Connector Height: | .433 in, 11 mm |
| Approved Standards: | UL E28476 |