- Home ›
- All Products›
- 2-1903131-4
2-1903131-4
TE Connectivity / AMP Brand
DYNAMIC 1200D TAB HSG 8P P/M BLACK Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D TAB HSG 8P P/M BLACK Y
Search Keywords: 219031314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1903131-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Connector Mounting Type:Panel Mount
-
Number of Rows:2
-
Number of Positions:8
-
Sealable:No
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for Male Terminals
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Connector Product Type:Housing
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
400
$1.099
800
$0.824
1,200
$0.769
1,600 +
$0.754
Click for Quote
Log in
to unlock special pricing