- Home ›
- All Products›
- 2-1888321-2
2-1888321-2
TE Connectivity / AMP Brand
Shielded Receptacle Assembly, wo gasket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Shielded Receptacle Assembly, wo gasket
Search Keywords: 218883212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1888321-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
63 -
PCB Mount Retention:With
-
SAS Connector Accessory Type:Shield
-
Number of Positions:26
-
Number of Ports:2
-
Packaging Quantity:63
-
PCB Mount Retention Type:M2 Screw
-
Number of Rows:1
-
SAS Connector Type:Mini-SAS
-
Packaging Method:Box , Box & Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
284
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
284
$10.60
567
$5.62
851
$3.95
1,134 +
$3.87
Click for Quote
Log in
to unlock special pricing