- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-1888291-1
2-1888291-1
TE Connectivity / AMP Brand
FPH-1421G=FLXPAC HDR P 14 ST LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
FPH-1421G=FLXPAC HDR P 14 ST LF
Product Highlights:
- 2.54 mm Centerline
- Number of Positions = 14
- PCB Mount Angle = Vertical
- PCB Mount Style = Thru Hole
- Standard Profile
Search Keywords: 218882911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1888291-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:FPC Connector
-
Number of Contacts:14
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
126
$22.62
252
$11.97
378
$8.43
504 +
$8.26
Click for Quote
Log in
to unlock special pricing