- Home ›
- All Products›
- 2188289-2
2188289-2
TE Connectivity / AMP Brand
MTII 6P CAP ASSY-A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MTII 6P CAP ASSY-A
Search Keywords: 21882892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2188289-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
Supplier Standard Pack:
180 -
Nominal Voltage Architecture:12 V
-
Number of Rows:2
-
Product Width:1.835 in, 46.6 mm
-
Mating Alignment:With
-
Primary Product Color:Black
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Tab
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA GF
-
Connector Height:.837 in, 21.25 mm
-
Terminal Position Assurance:Yes
-
Strain Relief:Without
-
Mating Tab Width:.063 in, 1.6 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Operating Voltage:12 VDC
-
Centerline (Pitch):.157 in, 4 mm
-
Contact Size:1.6mm
-
Connector Shape:Rectangular
-
Primary Locking Feature:On the Terminal
-
Number of Positions:6
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
180
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
900
$1.681
1,800
$1.034
2,700
$0.819
3,600 +
$0.802
Click for Quote
Log in
to unlock special pricing