- Home ›
- All Products›
- 2-1879808-3
2-1879808-3
TE Connectivity / AMP Brand
RP 1J 340R 0.1% 15PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 1J 340R 0.1% 15PPM 5K RL
Search Keywords: 218798083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879808-3
-
Alias/AKA:RP73D1J340RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thin Film
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±15 ppm/°C
-
Resistance Value:340 Ω
-
Power Rating:.1 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:Precision Resistor
-
Packaging Method:Taped & Reeled
-
Operating Voltage:75 V
-
Product Type:Fixed Resistor
-
Voltage Rating:75 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$0.2492
2,500
$0.1869
3,750
$0.1744
5,000 +
$0.1710
Click for Quote
Log in
to unlock special pricing