- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1879744-9
2-1879744-9
TE Connectivity / AMP Brand
RP 1J 100R 0.1% 15PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RP 1J 100R 0.1% 15PPM CUT LENGTH
Search Keywords: 218797449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879744-9
-
Alias/AKA:RP73D1J100RBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimensions:1.55 x .8 x .45 mm
-
Power Rating:.1 W
-
Temperature Coefficient:±15 ppm/°C
-
Resistance Range:Up to 1kΩ Ω
-
Tolerance:.1 %
-
Resistance:100 Ω
-
Packaging Method:Cut Tape Length
-
Termination Type:Solder
-
Size Code:0603
-
Number of Resistors:1
-
Product Type:Fixed Resistor
-
Mount Style:Surface Mount
-
Resistor Type:Precision Resistor
-
Voltage Rating:75 V
-
Number of Terminations:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.5757
500
$0.5577
1,000
$0.5327
2,500
$0.4762
5,000
$0.4375
7,500
$0.4364
10,000
$0.4258
15,000 +
$0.4007
Click for Quote
Log in
to unlock special pricing