- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1879688-9
TE Connectivity / AMP Brand
2-1879688-9
H4 210R 0.1% 100PPM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879688-9
-
Alias/AKA:H4210RBZA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Power Rating:.5 W
-
Resistance Value:210 Ω
-
Temperature Coefficient:±100 ppm/°C