Image is representational - see mfr. specs

H8 23K7 0.1% 15PPM

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
H8 23K7 0.1% 15PPM
Search Keywords: 218796658
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    2-1879665-8
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    23.7 KOhm
  • Tolerance:
    0.1 %
  • Temperature Coefficient:
    ±15 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Bandoliered
  • Dimension:
    7.2 x 2.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
250
çoklu:
250
13 Weeks Gemi olabilir 9.1.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
250
$0.779
500
$0.777
1.000
$0.744
2.500
$0.683
5.000
$0.659
7.500
$0.641
10.000
$0.606
15.000 +
$0.598
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!