- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1879665-7
2-1879665-7
TE Connectivity / AMP Brand
H8 23K2 0.1% 15PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 23K2 0.1% 15PPM
Search Keywords: 218796657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879665-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
Buy all 53 in-stock or the regular minimum order quantity of 250
Stock lot only:
53
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.6721
250
$0.6110
500
$0.6090
1,000
$0.5970
2,500
$0.5730
5,000
$0.5520
7,500
$0.5450
10,000
$0.5150
15,000 +
$0.5120
Click for Quote
Log in
to unlock special pricing