- Home ›
- All Products›
- 2-1879664-6
2-1879664-6
TE Connectivity / AMP Brand
H8 2K1 0.1% 15PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H8 2K1 0.1% 15PPM
Search Keywords: 218796646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879664-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Terminations:2
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±15 ppm/°C
-
Number of Resistors:1
-
Packaging Method:Bandoliered
-
Power Rating:.25 W
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:2.1K Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.784
500
$0.753
1,000
$0.722
2,500
$0.681
5,000
$0.628
7,500
$0.611
10,000
$0.567
15,000 +
$0.551
Click for Quote
Log in
to unlock special pricing