- Home ›
- All Products›
- 2-1879639-7
2-1879639-7
TE Connectivity / AMP Brand
H4P 34R8 0.5% 50PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4P 34R8 0.5% 50PPM
Search Keywords: 218796397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879639-7
-
Alias/AKA:H4P34R8DCA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Element Type:Thin Film
-
Number of Resistors:1
-
Temperature Coefficient:±50 ppm/°C
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Packaging Method:Bandoliered
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:1 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:34.8 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:500 V
-
Product Type:Fixed Resistor
-
Voltage Rating:500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.747
500
$0.745
1,000
$0.714
2,500
$0.655
5,000
$0.632
7,500
$0.615
10,000
$0.581
15,000 +
$0.573
Click for Quote
Log in
to unlock special pricing