- Home ›
- All Products›
- 2-1879629-1
2-1879629-1
TE Connectivity / AMP Brand
H4P 220R 0.5% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4P 220R 0.5% 100PPM
Search Keywords: 218796291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879629-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±100 ppm/°C
-
Power Rating:1 W
-
Packaging Method:Bandoliered
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Number of Terminations:2
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:220 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:500 V
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.691
500
$0.689
1,000
$0.660
2,500
$0.605
5,000
$0.584
7,500
$0.568
10,000
$0.537
15,000 +
$0.530
Click for Quote
Log in
to unlock special pricing