- Home ›
- All Products›
- 2-1879625-5
2-1879625-5
TE Connectivity / AMP Brand
H8 100R 1% 50PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 100R 1% 50PPM
Search Keywords: 218796255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879625-5
-
Alias/AKA:H8100RFCA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Temperature Coefficient:±50 ppm/°C
-
Element Type:Thin Film
-
Power Rating:.25 W
-
Packaging Method:Bandoliered
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Resistance Value:100 Ω
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.3935
1,000
$0.3812
2,500
$0.3485
5,000
$0.3223
7,500
$0.3215
10,000
$0.3044
15,000
$0.2962
25,000 +
$0.2694
Click for Quote
Log in
to unlock special pricing