Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1879623-7

H4 1K5 0.5% 100PPM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
H4 1K5 0.5% 100PPM
Search Keywords: 218796237
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1879623-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Element Type: Thin Film
Operating Temperature Range: -55 – 155 °C
Number of Resistors: 1
Number of Terminations: 2
Temperature Coefficient: ±100 ppm/°C
Resistor Type: Precision Resistor
Power Rating: .5 W
Packaging Method: Bandoliered
Resistance Class: 1kΩ – 1MΩ
Resistance Value: 1.5K Ω
Lead Type: Axial-Leaded
Operating Voltage: 350 V
Voltage Rating: 350 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1879623-7 RoHS compliant?
Yes, 2-1879623-7 is RoHS compliant.
What is the lead time for 2-1879623-7?
The standard lead time for 2-1879623-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$0.838
500
$0.801
1,000
$0.767
2,500
$0.735
5,000
$0.690
7,500
$0.688
10,000
$0.652
15,000 +
$0.643
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!