Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1879622-2

H4P 1M0 1% 50PPM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
H4P 1M0 1% 50PPM
Search Keywords: 218796222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1879622-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1879622-2 RoHS compliant?
Yes, 2-1879622-2 is RoHS compliant.
What is the lead time for 2-1879622-2?
The standard lead time for 2-1879622-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.6328
500
$0.6312
1,000
$0.6044
2,500
$0.5547
5,000
$0.5349
7,500
$0.5207
10,000
$0.4917
15,000 +
$0.4853
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!