Image is representational - see mfr. specs

CRGV2512 1% 1M07 1600V

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
CRGV2512 1% 1M07 1600V
Search Keywords: 218795409
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    2-1879540-9
  • Alias/AKA:
    CRGV2512F1M07
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Power Rating:
    1 W
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Element Type:
    Thick Film
  • Resistor Type:
    High Value/High Voltage Resistor
  • Temperature Coefficient:
    ±200 ppm/°C
  • Resistance Value:
    1.07M Ω
  • Resistance Class:
    1MΩ – 1GΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    200 V
  • Voltage Rating:
    200 V
  • Comment:
    Max overload voltage 1600V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
5000
10 Weeks Gemi olabilir 7.16.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
5.000
$0.4354
10.000
$0.2305
15.000
$0.1622
20.000 +
$0.1590
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!