- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1879502-0
2-1879502-0
TE Connectivity / AMP Brand
CRGH Series SMD Thick Film Resistor - 82 kohm ±5% - 2.0W - 2512 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH Series SMD Thick Film Resistor - 82 kohm ±5% - 2.0W - 2512 - Tape&Reel
Search Keywords: 218795020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879502-0
-
Alias/AKA:CRGH2512J82K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:250 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4,000
$0.1314
8,000
$0.1283
12,000
$0.1264
28,000
$0.1227
52,000
$0.1200
100,000
$0.1130
152,000 +
$0.1113
Click for Quote
Log in
to unlock special pricing