- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1879496-3
2-1879496-3
TE Connectivity / AMP Brand
CRGH Series SMD Thick Film Resistor - 100 kohm ±5% - 0.33W - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGH Series SMD Thick Film Resistor - 100 kohm ±5% - 0.33W - 0805 - Tape&Reel
Search Keywords: 218794963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879496-3
-
Alias/AKA:CRGH0805J100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.33 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,600
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,000
$0.0089
25,000
$0.0084
50,000
$0.0080
100,000
$0.0079
150,000
$0.0078
250,000
$0.0073
500,000 +
$0.0069
Click for Quote
Log in
to unlock special pricing