- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879456-1
2-1879456-1
TE Connectivity / AMP Brand
TE 2000W 47R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 2000W 47R 5% Bracket
Search Keywords: 218794561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879456-1
-
Alias/AKA:TE2000B47RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Power Rating:2000 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$122.20
3
$119.80
5
$117.45
8
$114.99
10 +
$92.91
Click for Quote
Log in
to unlock special pricing