- Home ›
- All Products›
- 2-1879455-5
2-1879455-5
TE Connectivity / AMP Brand
TE 1500W 100R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1500W 100R 5% Bracket
Search Keywords: 218794555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879455-5
-
Alias/AKA:TE1500B100RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±440 ppm/°C
-
Power Rating:1500 W
-
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Resistance Value:100 Ω
-
Element Type:Wire Wound
-
Operating Temperature Range:-55 – 155 °C
-
Operating Voltage:2500 V
-
Panel Mount Feature Type:Mounting Brackets
-
Voltage Rating:2500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$102.99
3
$90.87
5
$85.82
8
$83.96
10 +
$81.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments