- Home ›
- All Products›
- 2-1879454-5
TE Connectivity / AMP Brand
2-1879454-5
TE 1200W 100R 5% Bracket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879454-5
-
Alias/AKA:TE1200B100RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Resistance Class:Up to 1kΩ
-
Power Rating:1200 W
-
Temperature Coefficient:±440 ppm/°C
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Element Type:Wire Wound
-
Resistance Value:100 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Operating Voltage:2500 V
-
Panel Mount Feature Type:Mounting Brackets
-
Voltage Rating:2500 V