- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879453-9
2-1879453-9
TE Connectivity / AMP Brand
Res Wirewound 220 Ohm 5% 1000W ƒA€A±440ppm/ƒA€A°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 220 Ohm 5% 1000W ƒA€A±440ppm/ƒA€A°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Search Keywords: 218794539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879453-9
-
Alias/AKA:TE1000B220RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:1000 W
-
Termination Style:Radial Lug
-
Resistance Value:220 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$62.86
5
$61.52
10
$60.32
25
$59.09
50
$55.40
100
$53.15
250 +
$52.76
Click for Quote
Log in
to unlock special pricing