Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1879453-5

Resistor - 100 ohm - TE Series - 1 kW - ± 5% - Solder Lug.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor - 100 ohm - TE Series - 1 kW - ± 5% - Solder Lug.
Search Keywords: 218794535
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1879453-5
Alias/AKA: TE1000B100RJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Power Rating: 1000 W
Tolerance: 5 %
Temperature Coefficient: ±440 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1879453-5 RoHS compliant?
Yes, 2-1879453-5 is RoHS compliant.
What is the lead time for 2-1879453-5?
The standard lead time for 2-1879453-5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$77.20
5
$75.56
10
$74.08
20
$73.35
50
$66.42
100 +
$59.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!