- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879453-4
2-1879453-4
TE Connectivity / AMP Brand
TE 1000W 82R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1000W 82R 5% Bracket
Search Keywords: 218794534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879453-4
-
Alias/AKA:TE1000B82RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:1000 W
-
Resistance Value:82 Ω
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$92.91
5
$92.00
10
$68.07
25
$61.44
50
$57.50
100
$54.15
250 +
$53.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments