- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879452-1
2-1879452-1
TE Connectivity / AMP Brand
High Power Wire Wound Resistor - 47 ohm ±5% - 750W - ±300ppm/°C - Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
High Power Wire Wound Resistor - 47 ohm ±5% - 750W - ±300ppm/°C - Bracket
Search Keywords: 218794521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879452-1
-
Alias/AKA:TE750B47RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:750 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$62.24
5
$55.54
10
$53.88
25
$51.57
50
$49.45
100
$45.07
250 +
$41.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments