- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879450-9
TE Connectivity / AMP Brand
2-1879450-9
TE 500W 220R 5% Bracket
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1879450-9 |
| Alias/AKA: | TE500B220RJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Power Rating: | 500 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±440 ppm/°C |