- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879450-2
2-1879450-2
TE Connectivity / AMP Brand
TE 500W 56R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 500W 56R 5% Bracket
Search Keywords: 218794502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879450-2
-
Alias/AKA:TE500B56RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:500 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$42.97
5
$40.50
10
$39.88
25
$39.03
50
$38.25
100
$35.37
250 +
$32.76
Click for Quote
Log in
to unlock special pricing