- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879449-5
2-1879449-5
TE Connectivity / AMP Brand
TE 400W 100R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 400W 100R 5% Bracket
Search Keywords: 218794495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879449-5
-
Alias/AKA:TE400B100RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:400 W
-
Resistance Value:100 Ω
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$45.81
5
$43.17
10
$42.52
25
$41.61
50
$40.78
100
$37.70
250 +
$34.93
Click for Quote
Log in
to unlock special pricing