- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879448-2
2-1879448-2
TE Connectivity / AMP Brand
TE 300W 56R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 300W 56R 5% Bracket
Search Keywords: 218794482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879448-2
-
Alias/AKA:TE300B56RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:300 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$86.00
5
$71.67
10
$52.56
25
$44.91
50
$42.36
100
$40.14
250 +
$38.73
Click for Quote
Log in
to unlock special pricing