- Home ›
- All Products›
- 2-1879446-9
2-1879446-9
TE Connectivity / AMP Brand
TE 150W 220R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 150W 220R 5% Bracket
Search Keywords: 218794469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879446-9
-
Alias/AKA:TE150B220RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Temperature Coefficient:±440 ppm/°C
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Power Rating:150 W
-
Resistance Value:220 Ω
-
Element Type:Wire Wound
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$24.32
5
$22.75
10
$21.70
25
$21.05
50
$20.44
100
$18.09
250 +
$16.42
Click for Quote
Log in
to unlock special pricing