help desk software
Image is representational - see mfr. specs

TE 120W 82R 5% Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TE 120W 82R 5% Bracket
Search Keywords: 218794454
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1879445-4
  • Alias/AKA:
    TE120B82RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Resistor Type:
    Power Resistor
  • Number of Terminations:
    2
  • Resistance Class:
    Up to 1kΩ
  • Power Rating:
    120 W
  • Packaging Method:
    Loose Piece - Box
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±440 ppm/°C
  • Resistance Value:
    82 Ω
  • Element Type:
    Wire Wound
  • Operating Temperature Range:
    -55 – 155 °C
  • Panel Mount Feature Type:
    Mounting Brackets
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
22 Weeks can ship 9/25/26
Backorder
Price (USD)
Qty
Unit Price
5
$19.96
10
$19.04
25
$18.47
50
$17.93
100
$15.87
250
$14.40
500 +
$13.18
Click for Quote
Log in to unlock special pricing