Image is representational - see mfr. specs

TE 80W 120R 5% Bracket

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
TE 80W 120R 5% Bracket
Search Keywords: 218794436
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    2-1879443-6
  • Alias/AKA:
    TE80B120RJ
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533290000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Temperature Coefficient:
    ±440 ppm/°C
  • Resistance Class:
    Up to 1kΩ
  • Power Rating:
    80 W
  • Packaging Method:
    Loose Piece - Box
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
  • Number of Terminations:
    2
  • Element Type:
    Wire Wound
  • Resistance Value:
    120 Ω
  • Operating Temperature Range:
    -55 – 155 °C
  • Panel Mount Feature Type:
    Mounting Brackets
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5
çoklu:
5
23 Weeks Gemi olabilir 11.9.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
5
$15.74
25
$14.27
50
$13.63
100
$12.22
250
$10.92
500
$9.86
1.000 +
$9.73
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!