- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1879378-4
2-1879378-4
TE Connectivity / AMP Brand
TLR 2512 3.0W R002 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TLR 2512 3.0W R002 1% 50PPM 2K RL
Search Keywords: 218793784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879378-4
-
Alias/AKA:TLR3A30DR002FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:1.5 MOhm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.4018
4,000
$0.3839
6,000
$0.3733
8,000
$0.3659
10,000
$0.3601
16,000
$0.3479
26,000 +
$0.3243
Click for Quote
Log in
to unlock special pricing