- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1879378-3
2-1879378-3
TE Connectivity / AMP Brand
Res 2512 0.002 Ohm 1% 3W A±50ppm/A°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res 2512 0.002 Ohm 1% 3W A±50ppm/A°C Pad SMD Automotive T/R
Search Keywords: 218793783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879378-3
-
Alias/AKA:TLR3A30DR0015FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:2 MOhm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 9/2/26
Minimum Order Quantity:
2000
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,000
$0.3961
4,000
$0.3659
6,000
$0.3610
8,000
$0.3601
10,000
$0.3561
16,000
$0.3541
26,000
$0.3522
50,000 +
$0.3513
Click for Quote
Log in
to unlock special pricing