- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1879378-1
2-1879378-1
TE Connectivity / AMP Brand
Res 2512 0.01 Ohm 1% 2W ±50ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Res 2512 0.01 Ohm 1% 2W ±50ppm/°C Pad SMD Automotive T/R
Search Keywords: 218793781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879378-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:10 MOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,070
Ships today, if you order in
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.3719
1,000
$0.3663
2,500
$0.3143
5,000
$0.3014
7,500
$0.2968
10,000
$0.2924
15,000 +
$0.2880
Click for Quote
Log in
to unlock special pricing
Older Equivalent