Image is representational - see mfr. specs

RR02 5% 62K AMMO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RR02 5% 62K AMMO
Search Keywords: 218793539
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1879353-9
  • Alias/AKA:
    RR02J62KTB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Terminations:
    2
  • Element Type:
    Metal Film
  • Power Rating:
    2 W
  • Temperature Coefficient:
    ±300 ppm/°C
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
  • Packaging Method:
    Ammo Packed
  • Resistance Value:
    62K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Operating Voltage:
    500 V
  • Lead Type:
    Axial-Leaded
  • Voltage Rating:
    500 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0635
3,000
$0.0532
8,000
$0.0478
25,000
$0.0448
50,000
$0.0412
100,000
$0.0365
150,000
$0.0364
250,000 +
$0.0363
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!