- Home ›
- All Products›
- 2-1879353-2
2-1879353-2
TE Connectivity / AMP Brand
RR02 5% 33K AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RR02 5% 33K AMMO
Search Keywords: 218793532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879353-2
-
Alias/AKA:RR02J33KTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Ammo Packed
-
Temperature Coefficient:±300 ppm/°C
-
Resistor Type:Power Resistor
-
Element Type:Metal Film
-
Power Rating:2 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:33K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Operating Voltage:500 V
-
Product Type:Fixed Resistor
-
Voltage Rating:500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0610
5,000
$0.0481
10,000
$0.0460
25,000
$0.0431
50,000
$0.0396
100,000
$0.0351
150,000
$0.0350
250,000 +
$0.0349
Click for Quote
Log in
to unlock special pricing