- Home ›
- All Products›
- 2-1879283-7
2-1879283-7
TE Connectivity / AMP Brand
MELF SMA 2R21 1% 50PPM 1W 0207
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA 2R21 1% 50PPM 1W 0207
Search Keywords: 218792837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879283-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Resistor Type:General Purpose Resistor
-
Element Type:Thin Film
-
Product Type:Fixed Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:1 W
-
Voltage Rating:500 V
-
Resistance Class:Up to 1kΩ
-
Resistance Value:2.21 Ω
-
Packaging Method:Taped & Reeled
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT