- Home ›
- All Products›
- 2-1879283-0
2-1879283-0
TE Connectivity / AMP Brand
MELF SMA 10R 1% 50PPM 0.25W 02
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA 10R 1% 50PPM 0.25W 02
Search Keywords: 218792830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879283-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
ECCN:EAR99
-
Reel Pack:
3000 -
Number of Resistors:1
-
Element Type:Thin Film
-
Voltage Rating:200 V
-
Number of Terminations:2
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:.25 W
-
Product Type:Fixed Resistor
-
Resistor Type:General Purpose Resistor
-
Resistance Value:10 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent