help desk software
Image is representational - see mfr. specs

RP 2A 6K65 0.1% 15PPM CUT LENGTH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RP 2A 6K65 0.1% 15PPM CUT LENGTH
Search Keywords: 218792762
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1879276-2
  • Alias/AKA:
    RP73D2A6K65BTG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    .125 W
  • Tolerance:
    .1 %
  • Temperature Coefficient:
    ±15 ppm/°C
  • Voltage Rating:
    150 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Manufacturer Stock:
750 can ship
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks can ship 7/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.5872
500
$0.5689
1,000
$0.5434
2,500
$0.4857
5,000
$0.4463
7,500
$0.4451
10,000
$0.4343
15,000 +
$0.4087
Click for Quote
Log in to unlock special pricing