Image is representational - see mfr. specs

RP 2A 280R 0.1% 15PPM CUT LENGTH

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
RP 2A 280R 0.1% 15PPM CUT LENGTH
Search Keywords: 218792722
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    2-1879272-2
  • Alias/AKA:
    RP73D2A280RBTG
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Temperature Coefficient:
    ±15 ppm/°C
  • Number of Resistors:
    1
  • Element Type:
    Thin Film
  • Packaging Method:
    Cut Tape Length
  • Resistor Type:
    Precision Resistor
  • Power Rating:
    .125 W
  • Number of Terminations:
    2
  • Resistance Value:
    280 Ω
  • Resistance Class:
    Up to 1kΩ
  • Operating Voltage:
    150 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    150 V
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
250
çoklu:
250
14 Weeks Gemi olabilir 9.15.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
250
$0.5757
500
$0.5577
1.000
$0.5327
2.500
$0.4762
5.000
$0.4375
7.500
$0.4364
10.000
$0.4258
15.000 +
$0.4007
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!