- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1879270-8
2-1879270-8
TE Connectivity / AMP Brand
RP 2A 60R4 0.1% 15PPM CUT LENG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP 2A 60R4 0.1% 15PPM CUT LENG
Search Keywords: 218792708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879270-8
-
Alias/AKA:RP73D2A60R4BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Range:Up to 1kΩ Ω
-
Packaging Method:Cut Tape Length
-
Size Code:0805
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±15 ppm/°C
-
Product Type:Fixed Resistor
-
Mount Style:Surface Mount
-
Number of Resistors:1
-
Voltage Rating:150 V
-
Termination Type:Solder
-
Number of Terminations:2
-
Tolerance:.1 %
-
Dimensions:2 x 1.25 x .55 mm
-
Element Type:Thin Film
-
Power Rating:.125 W
-
Resistance:60.4 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.5773
500
$0.5546
1,000
$0.5319
2,500
$0.4773
5,000
$0.4322
7,500
$0.4202
10,000
$0.4119
15,000 +
$0.3782
Click for Quote
Log in
to unlock special pricing