Image is representational - see mfr. specs

RP 2B 61R9 0.1% 15PPM CUT LENGTH

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
RP 2B 61R9 0.1% 15PPM CUT LENGTH
Search Keywords: 218792555
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    2-1879255-5
  • Alias/AKA:
    RP73D2B61R9BTG
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    .25 W
  • Tolerance:
    .1 %
  • Temperature Coefficient:
    ±15 ppm/°C
  • Voltage Rating:
    200 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе: 0
Manufacturer Stock:
500 Можно отправить
Minimum Order Quantity:
250
многократный:
250
14 Weeks Можно отправить 7/9/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
250
$0.5428
500
$0.5258
1 000
$0.5023
2 500
$0.4490
5 000
$0.4125
7 500
$0.4114
10 000
$0.4015
15 000 +
$0.3778
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!