- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1879233-0
2-1879233-0
TE Connectivity / AMP Brand
SMW5 R62 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMW5 R62 5%
Search Keywords: 218792330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879233-0
-
Alias/AKA:SMW5R62JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Power Rating:5 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.5192
1,000
$0.4959
2,500
$0.4680
5,000
$0.4551
7,500
$0.4540
10,000
$0.4197
15,000
$0.4186
25,000 +
$0.3912
Click for Quote
Log in
to unlock special pricing